text.skipToContent text.skipToNavigation

Manufacturer Part #

BB15AP-HA

BB Series SPDT ON (ON) Straight Subminiature Antistatic Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches BB15AP-HA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 500MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
4
$6.90
15
$6.82
25
$6.78
50
$6.74
100+
$6.66
Product Variant Information section