text.skipToContent text.skipToNavigation

Manufacturer Part #

BB25AP

BB Series DPDT ON (ON) Straight Subminiature Antistatic Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches BB25AP - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: DPST
Actuator Style: Plunger
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.80
USD
Quantity
Unit Price
3
$8.28
10
$8.18
20
$8.13
40
$8.07
75+
$7.97
Product Variant Information section