text.skipToContent text.skipToNavigation

Manufacturer Part #

E112SD1ABE

E010 Series SPDT On-Momentary Right Angle Vertical Snap-In Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E112SD1ABE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: White
Actuator Style: Pushbutton
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,024.00
USD
Quantity
Unit Price
80+
$6.40
Product Variant Information section