text.skipToContent text.skipToNavigation

Manufacturer Part #

E112SD1AV3BE

E010 Series SPDT On-Momentary Right Angle Vertical Snap-In Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E112SD1AV3BE - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,712.00
USD
Quantity
Unit Price
800+
$7.38
Product Variant Information section