text.skipToContent text.skipToNavigation

Manufacturer Part #

E125SD1ABE

E020 Series Sealed SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
C&K E125SD1ABE - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.40
USD
Quantity
Unit Price
80+
$7.19
Product Variant Information section