text.skipToContent text.skipToNavigation

Manufacturer Part #

ELUMOATHQ2C12

ELUM Series SPDT Square Plunger 0.25A 50VDC 3.5VA Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ELUMOATHQ2C12 - Technical Attributes
Attributes Table
Contact Current-Max: 250mA
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Red / Green
Actuator Style: Rectangular Button
Termination Style: Right Angle / PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.80
USD
Quantity
Unit Price
60+
$7.71
Product Variant Information section