text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11RD1AVBE

EP Series SPST Off-Mom Snap Fitting Unthreaded Sealed Tiny Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K EP11RD1AVBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Vertical / PC Through Hole
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1440
Multiple Of:
1440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,776.00
USD
Quantity
Unit Price
1,440+
$5.40