text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11SD1CBE

EP Series Tiny SPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
C&K EP11SD1CBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators. 

The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.  

The EP11SD1CBE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function.   This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing.  The mounting style is PC through hole with contact material of gold.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
5
$5.44
15
$5.38
30
$5.35
50
$5.32
125+
$5.25
Product Variant Information section