text.skipToContent text.skipToNavigation

Manufacturer Part #

EP12SD1ABE

EP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
C&K EP12SD1ABE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Features & Applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount terminations & can accept multiple standard caps on their snap-fitting actuators. 

The EP series offers single pole single throw (SPST), single pole double throw (SPDT) and double pole single throw (DPST) contact arrangements.  All models of the EP series are process sealed and compatible with reflow soldering techniques enabling them to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.  

Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.56
USD
Quantity
Unit Price
4
$6.39
15
$6.31
25
$6.28
50
$6.24
100+
$6.16
Product Variant Information section