text.skipToContent text.skipToNavigation

Manufacturer Part #

EP21SD1CQE

EP Series Tiny DPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K EP21SD1CQE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: DPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Round Plunger
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,636.00
USD
Quantity
Unit Price
3
$8.49
10
$8.40
20
$8.34
40
$8.28
75+
$8.18
Product Variant Information section