text.skipToContent text.skipToNavigation

Manufacturer Part #

F2UEETB01A

F2 Series Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K F2UEETB01A - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: On-On
Circuitry: DPDT
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Unit Price
250+
$4.74
Product Variant Information section