text.skipToContent text.skipToNavigation

Manufacturer Part #

G3B25AH

G3B Series DPDT On(On)Gull Wing Right Angle Ultra Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches G3B25AH - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Actuator Style: Round Button
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.80
USD
Quantity
Unit Price
2
$12.57
4
$12.48
15
$12.30
25
$12.24
50+
$12.06
Product Variant Information section