Manufacturer Part #
GB15AP-XB
GB Series Ultra Mini SPDT On-Momentary Straight Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches GB15AP-XB - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Round Button |
| Termination Style: | Straight |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100+
$5.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole