text.skipToContent text.skipToNavigation

Manufacturer Part #

GP11MSV1BE

GP Series SPST Off-Momentary Gull Wing Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K GP11MSV1BE - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Round Plunger
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,552.00
USD
Quantity
Unit Price
2,400+
$7.73
Product Variant Information section