text.skipToContent text.skipToNavigation

Manufacturer Part #

IS18WWC1W

IS Series SP3T 3 VA 96 x 64 pixels Monochrome OLED SmartSwitch Rocker

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches IS18WWC1W - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: SP3T
Actuator Style: Rocker
Termination Style: Snap-In
Mounting Method: Panel Mount
Features & Applications
NKK Switches offers the SmartSwitch rocker display featuring sharp contrast and high resolution (96x64 pixels) organic LED technology (OLED) with monochrome long life display of 52,000 hours at 30% illumination. The Smartswitch Rocker can replace multiple switches and displays with one small package device through its multifunction actuation navigation - forward, reverse, up, and down, with push for activation. It is an all-in-one solution. The NKK Switches SmartSwitch rocker is panel mount for easy, snap-in installation. A connector socket is available for simple connection (AT715). NKK’s OLED Rocker is rated IP64 for dust and water protection.

The OLED rocker is of the highest quality and the only OLED programmable rocker switch in the world currently available in small or large volumes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.45
USD
Quantity
Unit Price
1
$58.45
2
$57.79
4
$57.14
5
$56.93
15+
$55.66
Product Variant Information section