text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC15ANP4

OLED 64 x 48 180° View Angle Full Color Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches ISC15ANP4 - Technical Attributes
Attributes Table
Rated Voltage: 12V
Contact Current-Max: 20mA
Switch Operation: On-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Red / Green / Blue
Actuator Style: Pushbutton
Termination Style: Straight PC
Operating Temperature: -20°C to +70°C
Mounting Method: PCB Mount
Features & Applications

The OLED programmable SmartSwitch features a programmable and changeable OLED module with 65,536 colors in 16 bit mode, and 256 colors in 8 bit mode. This device is capable of displaying full-motion video.

These switches offer many advantages over conventional LCD programmable switches; including higher contrast and more brilliant pictures, 180 degree viewing angles, full colors, lower power consumption, faster response times and no backlighting requirements.

The OLED switches are emissive devices operated by commands and data supplied via the SPI communications protocol. The switch is capable of 64RGB x 48 pixel resolution and the display 52RGB x 36. The wide viewing area of the switch is 15.5mm x 11.6mm (horizontal x vertical) and the display is 12.9mm x 9.9mm (horizontal x vertical).

NKK’s OLED switches are suited for a wide variety of applications requiring a graphical user interface or real-time sequencing. NKK’s SmartSwitch product line simplifies and improves complex multi-decision operations in string-dependent switching systems. Applications include audio-video broadcast workstations, industrial control panels, and medical equipment and communications systems.

They are the of highest quality and the only OLED programmable pushbutton switches in the world currently available in small or large volumes.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$502.40
USD
Quantity
Unit Price
10
$50.24
20
$49.81
30
$49.55
40+
$49.24
Product Variant Information section