text.skipToContent text.skipToNavigation

Manufacturer Part #

JPM26B-A

JP Series DPST 10 A 250 VAC Rectangular Button Snap In Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JPM26B-A - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Contact Current-Max: 10A
Switch Operation: Off-On
Circuitry: DPST
Insulation Resistance: 1000MΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Flat Blue Button
Termination Style: Solder Lug
Operating Temperature: -10°C to +70°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.75
USD
Quantity
Unit Price
2
$15.03
4
$14.92
15
$14.71
25
$14.63
50+
$14.42
Product Variant Information section