text.skipToContent text.skipToNavigation

Manufacturer Part #

K12PBK15N

SWITCH PUSH SPST-NO 0.1A 30V

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K K12PBK15N - Technical Attributes
Attributes Table
Rated Voltage: 2V to 30V
Contact Current-Max: 0.1A
Circuitry: SPST N.O.
Cap Color: Black
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
IP Rating: IP40 - Indoor Lighting Only
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2700
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,777.00
USD
Quantity
Unit Price
300+
$2.51