text.skipToContent text.skipToNavigation

Manufacturer Part #

KM1101RR05B

KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KM1101RR05B - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Plunger
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications

The KM1101RR05B is a KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch.

Features:

  • Reliable contact design
  • Available with pretravel and overtravel
  • Extended overtravel option
  • RoHS compliant

Applications:

  • Alarm systems
  • Computers
  • Detector switch application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,080.00
USD
Quantity
Unit Price
2,000+
$4.04
Product Variant Information section