text.skipToContent text.skipToNavigation

Manufacturer Part #

KS11R22CQE

KS Series Black Square SPST Off-Momentary Through Hole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KS11R22CQE - Technical Attributes
Attributes Table
Contact Current-Max: 0.025A
Circuitry: SPST
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,415.00
USD
Quantity
Unit Price
100
$2.88
200+
$2.83
Product Variant Information section