text.skipToContent text.skipToNavigation

Manufacturer Part #

LASEEV32JGRNGRN

8 A 125 Vac Illuminated Green DPDT Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LASEEV32JGRNGRN - Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Solder Lug
Mounting Method: Through Hole
Features & Applications

The LASEEV32JGRNGRN is a SPDT On-Momentary Red Lens Sealed Illuminated Pushbutton Switch .

The LA series illuminated pushbutton switches have an IP65 rating. Come in up to 4 poles and a variety of color options. Now available in a Flush Mount configuration - with an appealing aluminum bezel.

Features:

  • Modular interface/contact block design
  • Robust product for industrial applications
  • Attractive front panel design
  • Illuminated options available

Applications:

  • Industrial controls
  • Instrumentation
  • Transportation
  • Telecommunications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,169.00
USD
Quantity
Unit Price
10
$32.20
20+
$31.69
Product Variant Information section