text.skipToContent text.skipToNavigation

Manufacturer Part #

LB15CKG01-5C-JC

LB Series SPDT On (On) Round Red LED Capped Snap In Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB15CKG01-5C-JC - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.10
USD
Quantity
Unit Price
2
$16.10
4
$15.98
10
$15.81
25
$15.65
40+
$15.46
Product Variant Information section