Manufacturer Part #
LB15CKW01
LB Series SPDT On-Momentary Panel Mount Quick Connect Push Button Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches LB15CKW01 - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Plunger |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2
$11.74
4
$11.66
15
$11.50
25
$11.43
50+
$11.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount