text.skipToContent text.skipToNavigation

Manufacturer Part #

LB25SKW01-1F-B

LB Series DPDT On (On) Square Green Spot Illuminated Capped Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB25SKW01-1F-B - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Square Button
Termination Style: Solder
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.20
USD
Quantity
Unit Price
2
$16.93
4
$16.80
10
$16.62
25
$16.45
40+
$16.25
Product Variant Information section