text.skipToContent text.skipToNavigation

Manufacturer Part #

LB26RKW01-5F-JF

LB Series DPDT Rectangular Snap-In Black Pushbutton Switch with Green Cap

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB26RKW01-5F-JF - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Rectangular Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$894.00
USD
Quantity
Unit Price
50+
$17.88
Product Variant Information section