text.skipToContent text.skipToNavigation

Manufacturer Part #

LP1OA1AG

L1 Series SPST Momentary Green LED Panel Mount Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP1OA1AG - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Green
Cap Color: Clear
Actuator Style: Plunger
Termination Style: Panel
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The LP1 Illuminated switch series from Eswitch is their entry into the illuminated pushbutton market.  This latest round pushbutton switch is a highly reliable, panel mounted illuminated LED switch.  The LP series is available with a multitude of LED color options in order to suit any application.  Momentary pushbutton function is also available.

This switch is perfectly suited to applications in the computer servers / peripherals, performance audio, instrumentation, telecommunications, and networking markets.

The LP1OA1AGis a Single Pull, Single Throw, illuminated switch with a grenn LED.  The LP1OA1AB has a momentary on / off function as well.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1008
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,005.92
USD
Quantity
Unit Price
84
$2.06
168
$2.04
252
$2.02
420+
$1.99
Product Variant Information section