text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2S2WHTWHT-N

LP2 Series Illuminated Push Button 8.6mm Square White Button/LED

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP2S2WHTWHT-N - Technical Attributes
Attributes Table
Rated Voltage: 20V
Contact Current-Max: 1mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: White
Cap Color: White
Actuator Style: Square
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,559.80
USD
Quantity
Unit Price
60
$3.59
120
$3.54
180
$3.52
240+
$3.49
Product Variant Information section