text.skipToContent text.skipToNavigation

Manufacturer Part #

LP4OA1PBCTG

LP Series DPDT On-Mom Round Button Green Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP4OA1PBCTG - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Round Button
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1020
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
60
$2.59
120
$2.57
180
$2.55
240
$2.54
300+
$2.50
Product Variant Information section