text.skipToContent text.skipToNavigation

Manufacturer Part #

LP6OA1ASRW

LP6 Series Pushbutton Switch 12mA 12VDC Momentary SPST Red-White

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP6OA1ASRW - Technical Attributes
Attributes Table
Rated Voltage: 12V
Contact Current-Max: 12mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Clear
Actuator Style: Square
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,960.00
USD
Quantity
Unit Price
4
$7.21
10
$7.15
25
$7.08
40
$7.05
100+
$6.96
Product Variant Information section