text.skipToContent text.skipToNavigation

Manufacturer Part #

M2B25AA5W13-HC

M2 Series DPDT On-Momentary PC Pin Through Hole Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2B25AA5W13-HC - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
3
$8.70
10
$8.59
20
$8.54
40
$8.48
75+
$8.37
Product Variant Information section