text.skipToContent text.skipToNavigation

Manufacturer Part #

MDPGSGLFS

MDP Series SPST Momentary Black Hard Actuator PCB Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K MDPGSGLFS - Technical Attributes
Attributes Table
Rated Voltage: 20mV to 100V
Contact Current-Max: 50mA
Switch Operation: Mom
Circuitry: SPST N.O.
Actuator Style: Hard
Termination Style: PC Through Hole
Operating Temperature: -25°C to +70°C
Contact Plating: Silver
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,910.00
USD
Quantity
Unit Price
1,000+
$2.91
Product Variant Information section