text.skipToContent text.skipToNavigation

Manufacturer Part #

NE182UEE6AMP

NE18 Series DPDT 250 VAC 6 A Right Angle Through Hole Capless Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K NE182UEE6AMP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 100V
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: DPDT
Actuator Style: Pushbutton
Termination Style: Right Angle / PC Through Hole
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.20
USD
Quantity
Unit Price
40
$5.76
80
$5.72
120
$5.70
160+
$5.67
Product Variant Information section