text.skipToContent text.skipToNavigation

Manufacturer Part #

PA414C1100

SPST Off-Mom 16 A Non Illuminated Rectangular Snap In Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PA414C1100 - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Rectangular
Termination Style: Snap-In
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,200
Factory Lead Time:
13 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,064.00
USD
Quantity
Unit Price
400+
$1.27
Product Variant Information section