text.skipToContent text.skipToNavigation

Manufacturer Part #

PB300STQ

PB300 Series SPST 300 mA Black Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch PB300STQ - Technical Attributes
Attributes Table
Rated Voltage: 28V
Contact Current-Max: 300mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Black
Termination Style: PC Pin
Operating Temperature: -40°C to +95°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
100
$1.58
200
$1.56
300
$1.55
500+
$1.53