text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH4UEEKZXNAG1SBLK

4PDT Latching Black cap Pushbutton Switches

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PBH4UEEKZXNAG1SBLK - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: On-On
Circuitry: 4PDT
Cap Color: Black
Actuator Style: Square
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
176
Factory Lead Time:
19 Weeks
Minimum Order:
528
Multiple Of:
176
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$443.52
USD
Quantity
Unit Price
176
$0.86
352
$0.845
528
$0.84
704
$0.83
880+
$0.815
Product Variant Information section