text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH4UEENAGX

PBH Series 4PDT Latching PC Through Hole Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PBH4UEENAGX - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Latching
Circuitry: 4PDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
624
Multiple Of:
208
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$773.76
USD
Quantity
Unit Price
208
$1.27
416
$1.26
624+
$1.24
Product Variant Information section