text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH6UEENAGX

PBH Series 6PDT On-On 0.1 A White Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PBH6UEENAGX - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: On-On
Circuitry: 6PDT
Illumination Color: White
Actuator Style: Plunger
Termination Style: Right Angle / PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
640
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$908.80
USD
Quantity
Unit Price
160
$1.45
320
$1.43
480+
$1.42
Product Variant Information section