text.skipToContent text.skipToNavigation

Manufacturer Part #

PN11SBNA03QE

PN Series Momentary SPDT Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PN11SBNA03QE - Technical Attributes
Attributes Table
Contact Current-Max: 0.2A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
910
Multiple Of:
910
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$928.20
USD
Quantity
Unit Price
70
$1.06
140
$1.05
210
$1.04
350
$1.03
700+
$1.02
Product Variant Information section