text.skipToContent text.skipToNavigation

Manufacturer Part #

PN11SHNA03QE

PN Series Momentary SPDT Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
C&K PN11SHNA03QE - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 0.2A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 100MΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -10°C to +60°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.90
USD
Quantity
Unit Price
70
$0.97
140
$0.955
210
$0.945
350
$0.93
700+
$0.905
Product Variant Information section