text.skipToContent text.skipToNavigation

Manufacturer Part #

PNP8E2D2Y03QE

Pushbutton Switches 1A 32VDC EX BLK DOME SPST NO SLDR IP68

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K PNP8E2D2Y03QE - Technical Attributes
Attributes Table
Rated Voltage: 32V
Contact Current-Max: 5A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Black
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -40°C to +85°C
IP Rating: IP68
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,408.80
USD
Quantity
Unit Price
40+
$11.74