text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1F240BBG

PV1F Series 2 A SPST-NO Off-On Round Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV1F240BBG - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
40
$6.75
80
$6.71
120+
$6.66
Product Variant Information section