Manufacturer Part #
PV1S640SS
PV1 Series SP Off-(On) Domed Actuator Stainless Steel Body Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV1S640SS - Technical Attributes
Attributes Table
| Contact Current-Max: | 2A |
| Switch Operation: | Off-On |
| Circuitry: | SPST N.O. |
| Actuator Style: | Round |
| Termination Style: | Screw |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
E-Switche’s PV1 Anti-Vandal series is water resistant, has a long life expectancy and have custom laser engraved markings. The PV1 series are wiedely used for kiosk applications, ticket dispensers, elevators and industrial-type applications.
SPECIFICATIONS:
RATING: 2A 48VDC
TEMPERATURE: -20°C to 70°C
ELECTRICAL LIFE: 200,000 Cycles
CONTACT RESISTANCE: 50m? Max. at 1A 12VDC
INSULATION RESISTANCE: 1,000M? Min.
DIELECTRIC STRENGTH: 2,000VAC for 1 Minute
INTRUSION PROTECTION: IP65
The PV1S640SS has a domed actuator with a stainless steel body, Single pull, Off-On switch.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$5.30
80
$5.26
120
$5.24
160+
$5.22
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk