text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4F2B0SS-331-M01

PV4 Series Anti-vandal Switch Power symbol Green Ring Illumination laser etched

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV4F2B0SS-331-M01 - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 2A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round
Termination Style: Solder
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
40+
$17.70
Product Variant Information section