text.skipToContent text.skipToNavigation

Manufacturer Part #

PV5S64011

PV5 Series SPST Black Dome Screw Terminal Anti-Vandal IP65 Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV5S64011 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Screw
Operating Temperature: -20°C to +70°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.50
USD
Quantity
Unit Price
50
$4.01
100
$3.97
150
$3.94
200+
$3.90
Product Variant Information section