text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SS-351

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV6F240SS-351 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Illumination Color: Yellow
Cap Color: Silver
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$368.80
USD
Quantity
Unit Price
40
$9.22
80
$9.17
120
$9.14
200
$9.11
400+
$9.03
Product Variant Information section