text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6FW40SS3G1

Pushbutton Switches 2A 48VDC, 300mm wire, Off-(On),

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
E-Switch PV6FW40SS3G1 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Illumination Color: Red / Green
Cap Color: Silver
Termination Style: Wire Leads
Operating Temperature: -40°C to +85°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
40
$9.00
80+
$8.90
Product Variant Information section