text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2T0SS-344-M03

PV7 Series 2 A DPST On-Off/Off-On Blue Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
E-Switch PV7F2T0SS-344-M03 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: On-Off/Off-On
Circuitry: DPST
Illumination Color: Blue
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.40
USD
Quantity
Unit Price
20+
$22.02
Product Variant Information section