text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2Y0SS-301-M03

PV7 Series 48 V 2 A SPDT Anti-Vandal Illuminated Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV7F2Y0SS-301-M03 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: White
Actuator Style: Flush
Termination Style: Solder Lug
Operating Temperature: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.60
USD
Quantity
Unit Price
20+
$21.43
Product Variant Information section