text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2Y0SS-3K1-M03

Illuminated Pushbutton Switches 23mm Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV7F2Y0SS-3K1-M03 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: On-Mom/Off-Mom
Cap Color: Silver
Actuator Style: Round
Termination Style: Solder
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.40
USD
Quantity
Unit Price
20+
$20.12
Product Variant Information section