text.skipToContent text.skipToNavigation

Manufacturer Part #

PV8F2Y0SS-331-M11

PV8 Series 2 Pole Flat Green Ring Actuator 2 A 48 V Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV8F2Y0SS-331-M11 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom/On-Mom
Circuitry: DPST
Illumination Color: Green
Actuator Style: Pushbutton
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$439.60
USD
Quantity
Unit Price
20+
$21.98
Product Variant Information section